• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:10 Monster truck Complete wheels XL Bull 5-spoke Black 1 Pair

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely 1:10 Monster Truck complete wheels XL Bull 5-spoke Black 2 St.

  • 2-pcs set
  • Glued ready for use
  • This text is machine translated.

Technical specifications

  • - 2-pcs set
  • - With inlays
  • - Glued ready for use
Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

129 mm

Content

1 Pair

Rim design

5-spoke

Rim colour

Black

Offset

5 mm

Suitable for

Monster truck

Tyre type/tread

XL Bull

Tyre width

70 mm

Intended use

Tuning

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2183249 Reely 1:10 Monster truck Complete wheels XL Bull 5-spoke Black 1 Pair

Description

Scope of delivery

  • 2 complete wheels with tyre inlays glued ready for use.