• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:10 Road version Complete wheels Slick 10-spoke Grey 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 on-road complete wheels 10-spokes

  • Set of 4
  • Glued ready for use

Technical specifications

  • - Set of 4
  • - Glued ready for use
Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

65 mm

Content

4 pc(s)

Rim design

10-spoke

Rim colour

Grey

Offset

3 mm

Suitable for

Road version

Tyre type/tread

Slick

Tyre width

26 mm

Intended use

Tuning

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2183251 Reely 1:10 Road version Complete wheels Slick 10-spoke Grey 4 pc(s)

Description

Scope of delivery

  • 4 complete wheels with inserts.