• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:5 Car body brackets Black Length 30 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.29 / piece)
€ 7.99
-59 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car body brackets

Scale

1:5

Factory colour

Black

Length

30 mm

Content

10 pc(s)

Scale (details)

1.5

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 235966 Reely 1:5 Car body brackets Black Length 30 mm 10 pc(s)

Description

This set contains 10 body clamps for vehicles in the scale of 1:5.

This text is machine translated.

Scope of delivery

  • 10 Chassis-brackets

More interesting products

(*All information is plus legal VAT)