• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Car body Rose Length 170 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 249.55)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive line #1500 grain size

  • Sanding sleeves for grinding convex surfaces, e.g. car bodies, aircraft bodies, etc.
  • Can be used for plastic, light metals and wood
  • 5 different grains available
  • Can be used wet and dry

Technical specifications

  • 1500-series grain size
Product type

Car body

Factory colour

Rose

Length

170 mm

Content

1 pc(s)

Dim

(L x W) 170 mm x 130 mm

Width

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858257 Tamiya Car body Rose Length 170 mm 1 pc(s)

Description

300087233 Abrasive lines #1500-grit

This text is machine translated.

Features

  • Sanding lines for modeling applications: Size: 170mm x 130mm

Scope of delivery

  • Abrasive line #1500 grain size

More interesting products

(*All information is plus legal VAT)