• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1399717 Battery plug XT60 Gold-plated 20 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

363 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery plug

Type

Connector

Connector system

XT60

Features

Gold-plated

Content

20 pc(s)

Weight

3.2 g

Width

8 mm

Height

15.5 mm

Length

20.5 mm

Current (max.)

60 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1399717 Reely 1399717 Battery plug XT60 Gold-plated 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1399717 Reely 1399717 Battery plug XT60 Gold-plated 20 pc(s)

Description

Scope of delivery

  • 20 x connector.
  • This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)