• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-6619104 Battery plug 2mm plug, XT30U Gold-plated, Solderable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compatible with XT30U socket
Product type

Battery plug

Connector system

2mm plug

XT30U

Features

Gold-plated

Solderable

Content

1 pc(s)

Weight

0.98 g

Width

10 mm

Height

5 mm

Length

14 mm

Current (max.)

30 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2206368 Reely RE-6619104 Battery plug 2mm plug, XT30U Gold-plated, Solderable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2206368 Reely RE-6619104 Battery plug 2mm plug, XT30U Gold-plated, Solderable 1 pc(s)

Description


The XT30-Plug-in system is for currents up to 20 A. The low-resistance plug is easy to solder and impresses with its high-value.

Features

  • 2 mm
  • Compatible with standard XT30 plug system.

Scope of delivery

  • Gold contact plug system plug.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)