• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-6619107 Battery receptacle XT30U, 2 mm socket Gold-plated, Solderable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1742 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • compatible with XT30 plug
Product type

Battery receptacle

Connector system

XT30U

2 mm socket

Features

Gold-plated

Solderable

Content

1 pc(s)

Weight

0.75 g

Width

10 mm

Height

5 mm

Length

12 mm

Current (max.)

30 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2206369 Reely RE-6619107 Battery receptacle XT30U, 2 mm socket Gold-plated, Solderable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2206369 Reely RE-6619107 Battery receptacle XT30U, 2 mm socket Gold-plated, Solderable 1 pc(s)

Description

The XT30-Plug-in system is for currents up to 20 A. The low-resistance plug is easy to solder and impresses with its high-value.

Features

  • 2 mm
  • Compatible with standard XT30 plug system.

Scope of delivery

  • Gold contact plug system socket.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)