• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-6586515 Battery plug XT60, 3.5mm Solderable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XT60 Gold contact-plug system plug 3.5 mm

  • Incl. cap

Technical specifications

  • plug-in system: XT60H
Product type

Battery plug

Connector system

XT60

3.5mm

Features

Solderable

Content

1 pc(s)

Weight

3.2 g

Width

16 mm

Height

8 mm

Current (max.)

60 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2195505 Reely RE-6586515 Battery plug XT60, 3.5mm Solderable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2195505 Reely RE-6586515 Battery plug XT60, 3.5mm Solderable 1 pc(s)

Description

The XT60 plug system is suitable for applications up to 60A continuous current. The plug is high-quality manufactured and easy to solder, because the half-open soldering sleeves for cable with a cross-section of 2.5 mm²."

Features

  • 3.5 mm

Scope of delivery

  • Gold contact plug system plug, Cap

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)