• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 4.5 mm Hose clips

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely 4.5 mm hose clamps

  • Set of 8.
  • This text is machine translated.

Technical specifications

  • Fuel Clips 4,5 x 0,18 mm
Product type

Hose clips

Dim

(L x W) 4.5 mm x 0.18 mm (±5 mm)

Content

8 pc(s)

Factory colour

Silver

Dim. (add. text)

±5 mm

Width

0.18 mm

Length

4.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282655 Reely 4.5 mm Hose clips

Description

Scope of delivery

  • Fuel Clips x 8 pcs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)