• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXTRON Modellbau Fuel gear pump

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gear Pump 12 V

  • Flow rate: 1.8 l /
  • Selfpriming
  • Can be used in a versatile way.

Technical specifications

Product type

Fuel gear pump

Max. feed rate

1.8 l/min

Dim

(L x W x H) 73 x 46 x 60 mm

Content

1 pc(s)

Width

46 mm

Height

60 mm

Length

73 mm

Documents & Downloads

Datasheet

Datasheet 2141873 EXTRON Modellbau Fuel gear pump

User & Safety Instructions

User & Safety Instructions 2141873 EXTRON Modellbau Fuel gear pump

Description

Perfect for intermittent pumps of model fuel, water and for industrial/commercial applications. This high-quality pump is self-priming and can be used in many ways. It can pump forward and backward. Simply connect the pump to a power panel or mount a switch. Lapped brass gears guarantee a long service life of the pump. The best effect is to fix the pump vertically. The gears then remain damp. Including metal attachment with screws and accessories as well as cable lugs and two brass reduction connections.

This text is machine translated.

Features

  • Power connection: 12 V DC
  • Power consumption 1.5 A - 3.5 A
  • Maximum pressure 3.8 bar
  • Connections Ø = 6.0 mm

Scope of delivery

  • Gear pump
  • Accessories

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)