• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXTRON Modellbau X2016 Fuel pump Incl. pump

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fuel pump

Max. feed rate

1.8 l/min

Dim

(L x W x H) 73 x 46 x 60 mm

Content

1 pc(s)

Factory colour

Black

Weight

175 g

Features

Incl. pump

Width

46 mm

Height

60 mm

Length

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251937 EXTRON Modellbau X2016 Fuel pump Incl. pump

Description

Designed for intermittent pumping of model fuel, water and industrial/commercial applications. This high-quality pump is self-priming and can be used in many ways. It can pump forward and backward. Simply connect the pump to a power panel or mount a switch. Lapped brass gears guarantee a long service life of the pump. For best effect, mount the pump vertically (as shown in the image). The gears then remain damp. Including metal attachment with screws and accessories as well as cable lugs and two brass reduction connections.

Technical data
Power connection = 24V DC
Power consumption = 1.5A - 3.5A
Pump capacity = 1.8 liters / minute
Maximum pressure = 3.8 bar
Dimensions = 73 x 46 x 60mm
Weight = 175g

This text is machine translated.

Scope of delivery

  • Brass reduction connections to Ø 4.0mm
  • Cable lugs
  • Screw

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)