• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 5.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

757 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely 5.5 mm hose clamps

  • Set of 8.
  • This text is machine translated.

Technical specifications

  • - Metal fuel Clips 5,5 mm x 0.22
Product type

Hose clips

Dim

(L x W) 5.5 mm x 0.22 mm (±5 mm)

Content

8 pc(s)

Factory colour

Silver

Dim. (add. text)

±5 mm

Width

0.22 mm

Length

5.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282656 Reely 5.5 mm

Description

Scope of delivery

  • 8 pcs x Metal fuel clips

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)