• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Fuel gear pump Fuel resistant

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuel Pump

  • Flow rate 0.6 l /
  • Petrol

Technical specifications

Product type

Fuel gear pump

Max. feed rate

0.6 l/min

Inside Ø

2.5 mm

Dim

(L x W x H) 70 x 56 x 33 mm

Content

1 pc(s)

Weight

77.2 g

Features

Fuel resistant

Width

56 mm

Height

33 mm

Length

70 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 207894 Modelcraft Fuel gear pump Fuel resistant

Description

Fill it up!! This inexpensive gear pump supports both methanol fuels, as well as gasoline. In addition, universal applications like e.g. water pump can do justice.

Features

  • 12 V DC motor
  • Petrol
  • Plastic gearbox
  • Selfpriming
  • Operating in both directions of rotation
  • For silicone tubing with 2.5 mm internal diameter
  • Flow rate: 0.6 l /
  • Operating voltage: 12 V / DC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)