• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Aluminium Pulley shaft + flange

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pulley shaft

Material

Aluminium

Dim

(Ø x L) 25 mm x 48.3 mm

Features

+ flange

Content

1 pc(s)

Width

18.5 mm

Length

48.3 mm

(Ø)

25 mm

Bore diameter

4

Documents & Downloads

Datasheet

Datasheet 216658 Reely Aluminium Pulley shaft + flange

User & Safety Instructions

User & Safety Instructions 216658 Reely Aluminium Pulley shaft + flange

Description

Support roller shaft, suitable for roller-no. 216631, consisting of a holder made of aluminum, steel shaft 4 mm, mounting parts.

This text is machine translated.

Features

  • With flange and assembly set.

More interesting products

(*All information is plus legal VAT)