• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Plastic Chain link Fibreglass-reinforced

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Chain link

  • Width 66.5 mm

Technical specifications

Product type

Chain link

Material

Plastic

Dim

(L x W) 16 cm x 6.65 cm

Features

Fibreglass-reinforced

Content

1 Set

Width

6.65 cm

Length

16 cm

Material (details)

Glass fibre reinforced plastic

Documents & Downloads

Datasheet

Datasheet 215031 Reely Plastic Chain link Fibreglass-reinforced

User & Safety Instructions

User & Safety Instructions 215031 Reely Plastic Chain link Fibreglass-reinforced

Description

Scope of delivery

  • Replacement link for 160 mm long chain.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98€ 23.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)