• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Ladder link chain Cogwheels + module 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band chain

Our service for you

Technical specifications

Product type

Ladder link chain

Dim

(Ø x L) 0.9 mm x 1000 mm

Features

Cogwheels + module 1

Content

1 pc(s)

Width

10.5 mm

Length

1000 mm

(Ø)

0.9 mm

Documents & Downloads

Datasheet

Datasheet 297429 Modelcraft Ladder link chain Cogwheels + module 1

User & Safety Instructions

User & Safety Instructions 297429 Modelcraft Ladder link chain Cogwheels + module 1

Description

Suitable band chain for gears with nodule 1

Scope of delivery

  • Band chain.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)