• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely BB050825T Deep groove ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 8 mm Rotational speed (max

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radial grooved ball bearings with flange

  • Precision ball bearings

Technical specifications

Product type

Deep groove ball bearing

Material

Chrome steel

Width

2.5 mm

Inside diameter

5 mm

Outside Ø

8 mm

Rotational speed (max.)

53000 U/min

Features

Flange

Flange width

0.6 mm

Flange diameter

9.2 mm

Dynamic load rating (radial)

218 N

Radial load rating

90 N

Content

1 pc(s)

Suitable for

1:8 Truggy Leopard Pro 36 RtR

1:8 Buggy Sand Hunter RtR

1:8 Buggy Hunter RtR

1:8 Buggy Alu-Fighter RtR

1:8 GP Buggy Air Attack 2WD RtR

Outside Ø

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 295493 Reely BB050825T Deep groove ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 8 mm Rotational speed (max

Description

Precision ball bearings with excellent anti-friction qualities and minimum running noise. Installed in clean room, this bearing has a very low starting and friction torque.

Features

  • Cover plates on both sides.

More interesting products

(*All information is plus legal VAT)