1/2
Deep groove ball bearing
Chrome steel
5 mm
8 mm
16 mm
36000 U/min
Flange
1 mm
18 mm
1252 N
592 N
1 pc(s)
Datasheet 215295 Reely Deep groove ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 16 mm Rotational speed (max.): 36000
User & Safety Instructions 215295 Reely Deep groove ball bearing Chrome steel Inside diameter: 8 mm Outside diameter: 16 mm Rotational speed (max.): 36000
The necessary accessories are required to use the article as described.