• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Deep groove ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 13 mm Rotational speed (max.): 43000

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radial grooved ball bearings with flange

  • Precision ball bearings

Technical specifications

Product type

Deep groove ball bearing

Material

Chrome steel

Width

4 mm

Inside diameter

5 mm

Outside Ø

13 mm

Rotational speed (max.)

43000 U/min

Features

Flange

Flange width

1 mm

Flange diameter

15 mm

Dynamic load rating (radial)

1077 N

Radial load rating

432 N

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359951 Reely Deep groove ball bearing Chrome steel Inside diameter: 5 mm Outside diameter: 13 mm Rotational speed (max.): 43000

Description

Precision ball bearings with excellent anti-friction qualities and minimum running noise. Installed in clean room, this bearing has a very low starting and friction torque.

More interesting products

(*All information is plus legal VAT)