• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Flat toothed drive belt Outside circumference: 58.42 No. of teeth: 115

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tooth belt to ISO 5296

  • Very high tensile strength
  • Oil resistant

Our service for you

Technical specifications

Product type

Flat toothed drive belt

No. of teeth

115

Outside circumference

58.42

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226095 Reely Flat toothed drive belt Outside circumference: 58.42 No. of teeth: 115

Description

Features

  • Very high tensile strength and bending properties
  • Oil resistant
  • Heat resistant to +85 °C and cold resistant to -30 °C
  • Maximum permitted speed: 5,000 - 10,000 rpm (depending on size of gear wheel)
  • Transmission power: Up to 0.3 kW
  • Belt width: 9.5 mm.

Hints

Suitable toothed drive belts: 10 teeth (Part no. 22 61 06-62)
15 teeth (Part no. 22 60 17-62)
20 teeth (Part no. 22 60 33-62)
25 teeth (Part no. 22 60 25-62)
30 teeth (Part no. 22 60 41-62)
35 teeth (Part no. 22 60 42-62)
40 teeth (Part no. 22 60 43-62)
52 teeth (Part no. 22 60 44-62)
60 teeth (Part no. 22 60 45-62).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48€ 18.48*

More interesting products

(*All information is plus legal VAT)