• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Flat toothed drive belt Outside circumference: 24.5 No. of teeth: 98

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toothed drive belt

  • Tooth pitch 2.5

Our service for you

Technical specifications

Product type

Flat toothed drive belt

No. of teeth

98

Outside circumference

24.5

No. of cogs (details)

98

Documents & Downloads

Datasheet

Datasheet 209521 Reely Flat toothed drive belt Outside circumference: 24.5 No. of teeth: 98

User & Safety Instructions

User & Safety Instructions 209521 Reely Flat toothed drive belt Outside circumference: 24.5 No. of teeth: 98

Description

Features

  • Division 2.5 mm
  • Polyurethane (PU)-toothed belt with steel cord
  • Stretch resistant
  • Minimal, light abrasion
  • Good resistance to oils, greases, and many chemicals.
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed – 4000 rpm (depending on the toothed lock washer size)
  • Width 6 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

More interesting products

(*All information is plus legal VAT)