• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Aluminium Toothed belt disc Bore diameter: 6 mm Diameter: 38 mm No. of teeth: 40

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sprockets

  • Tooth pitch 2.5 mm

Our service for you

Technical specifications

Product type

Toothed belt disc

No. of teeth

40

Bore Ø

6 mm

B

16 mm

b1

10 mm

D

22 mm

d

6 mm

DB

38 mm

Material

Aluminium

(Ø)

38 mm

No. of cogs (details)

40

Documents & Downloads

Datasheet

Datasheet 209516 Reely Aluminium Toothed belt disc Bore diameter: 6 mm Diameter: 38 mm No. of teeth: 40

User & Safety Instructions

User & Safety Instructions 209516 Reely Aluminium Toothed belt disc Bore diameter: 6 mm Diameter: 38 mm No. of teeth: 40

Description

Features

  • Aluminium
  • With cover plate on both sides.
  • Tooth pitch 2.5 mm
  • Grub screw

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.48*

More interesting products

(*All information is plus legal VAT)