• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Toothed belt disc Reely Bore diameter: 3.2 mm Diameter: 15 mm No. of teeth: 15

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sprockets

  • Tooth pitch 2.5 mm

Our service for you

Technical specifications

Product type

Toothed belt disc

No. of teeth

15

Bore Ø

3.2 mm

B

16 mm

b1

10 mm

D

15 mm

d

3.2 mm

DB

15 mm

Material

Aluminium

(Ø)

15 mm

No. of cogs (details)

15

Documents & Downloads

Datasheet

Datasheet 209512 Aluminium Toothed belt disc Reely Bore diameter: 3.2 mm Diameter: 15 mm No. of teeth: 15

User & Safety Instructions

User & Safety Instructions 209512 Aluminium Toothed belt disc Reely Bore diameter: 3.2 mm Diameter: 15 mm No. of teeth: 15

Description

Features

  • Aluminium
  • With cover plate on both sides
  • Tooth pitch 2.5 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

More interesting products

(*All information is plus legal VAT)