• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Toothed belt disc Reely Bore diameter: 3.2 mm Diameter: 13 mm No. of teeth: 12

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Belt sprockets

  • Tooth pitch 2.5 mm

Our service for you

Technical specifications

Product type

Toothed belt disc

No. of teeth

12

Bore Ø

3.2 mm

B

16 mm

b1

10 mm

D

13 mm

d

3.2 mm

DB

13 mm

Material

Aluminium

(Ø)

13 mm

No. of cogs (details)

12

Documents & Downloads

Datasheet

Datasheet 209510 Aluminium Toothed belt disc Reely Bore diameter: 3.2 mm Diameter: 13 mm No. of teeth: 12

User & Safety Instructions

User & Safety Instructions 209510 Aluminium Toothed belt disc Reely Bore diameter: 3.2 mm Diameter: 13 mm No. of teeth: 12

Description

Features

  • Aluminium
  • With cover plate on both sides
  • Tooth pitch 2.5 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

More interesting products

(*All information is plus legal VAT)