• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aluminium Toothed belt disc Reely Bore diameter: 10 mm Diameter: 84 mm No. of teeth: 52

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Belt sprocket

Our service for you

Technical specifications

Product type

Toothed belt disc

No. of teeth

52

Bore Ø

10 mm

B

25 mm

b1

14 mm

D

45 mm

d

10 mm

DB

84 mm

Material

Aluminium

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 226044 Aluminium Toothed belt disc Reely Bore diameter: 10 mm Diameter: 84 mm No. of teeth: 52

Information

Information 226044 Aluminium Toothed belt disc Reely Bore diameter: 10 mm Diameter: 84 mm No. of teeth: 52

Description

Features

  • Aluminium
  • Tooth division: 5.08 mm/0.2

Hints

Supplied without flanged wheel!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.97*

More interesting products

(*All information is plus legal VAT)