• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Aluminium V-belt pulley Bore diameter: 2.3 mm Diameter: 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium v-belt pulley

  • Incl. grub screw

Our service for you

Technical specifications

  • 2.3 mm
Product type

V-belt pulley

Bore Ø

2.3 mm

Material

Aluminium

(Ø)

20 mm

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 275173 Reely Aluminium V-belt pulley Bore diameter: 2.3 mm Diameter: 20 mm

Description

For driving all types of models. The V-belt pulley is perfectly adjusted to the double toothed Bando special V-belt and, given the correct voltage, generates almost loss-free, non-slip power transfer. The bore matches the shaft diameter of the most common electric motors with a shaft diameter of 2.3 mm.

Features

  • With adjusting screw.

Hints

Matching toothed v-belt: Outer circumference 200 mm (part no. 22 83 32-62)
Outer circumference 250 mm (part no. 22 83 34-62)
Outer circumference 300 mm (part no. 22 83 35-62)
Outer circumference 400 mm (part no. 22 82 92-62).

More interesting products

(*All information is plus legal VAT)