• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Aluminium V-belt pulley Bore diameter: 6 mm Diameter: 30 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium V-belt pulley

  • Incl. grub screw

Our service for you

Technical specifications

Product type

V-belt pulley

Bore Ø

6 mm

Material

Aluminium

(Ø)

30 mm

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 238333 Reely Aluminium V-belt pulley Bore diameter: 6 mm Diameter: 30 mm

Description

To drive all types of models. The V-belt pulley is perfectly adjusted to the double toothed Bando special V-belt and, with the correct voltage, provides an almost nonloss, nonslip power transfer.

Features

  • With adjusting screw.

Hints

Suitable cogged V-belts: External circumference 200 mm (Part no. 22 83 32-62)
External circumference 250 mm (Part no. 22 83 34-62)
External circumference 300 mm (Part no. 22 83 35-62)
External circumference 400 mm (Part no. 22 82 92-62).

More interesting products

(*All information is plus legal VAT)