
Highlights & Details
Remote control system HT-6
- Backlit LCD screen
- Digital trimmer
- High-precision joystick units
Technical specifications
- Product type
Handheld RC
- Frequency
2,4 GHz
- Channels
6
- RC model memory
20
- Length
18.7 cm
- Width
17.4 cm
- Weight
397 g
- Features
Incl. receiver
- Model
HT-6
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1310037 Reely HT-6 Handheld RC 2,4 GHz No. of channels: 6 Incl. receiver
Information
Information 1310037 Reely HT-6 Handheld RC 2,4 GHz No. of channels: 6 Incl. receiver
Conformity certificate
Conformity certificate 1310037 Reely HT-6 Handheld RC 2,4 GHz No. of channels: 6 Incl. receiver
Description
Modern remote control at a great price
The new HT-6 has everything you expect from a modern transmitter - and at an absolute entry-level price. With this remote control is a radio control system that is ideal for controlling model planes or helicopters. Using the 6 Proportional channels are the steering and control function independently from each other. The remote control also features several mixing and memory functions needed for the different models. The settings of up to 20 different models can be saved in the remote control system.
In addition the remote control unit offers the option of loading different flight modes and thus for different flight phases such as take-off or landing, individual rudder deflections. In order to facilitate the wide range of programming options are different model types, such as surface model or helicopter is already pre-installed. The large and well legible LC display is backlit and provides you with all the information clearly. The two- or three-stage toggle switch and the two rotary controls are individually decorated with special functions, such as retractable landing gear or landing flaps, can be occupied. The Duo-Antennensystem also enables the reception conditions are poor, the optimum signal transmission.
Features
- Integrated telemetry
- Incl. 6-channel receiver
- High-precision joystick
- Three types of models available (acro/heli/glider)
- Fail-safe function
- Programming over the using controls
Scope of delivery
- Radio control
- Receiver
- Bind plug
- User guide on CD.
Frequently Bought Together
(*All information is plus legal VAT)€ 129.77€ 113.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























