
Highlights & Details
GT6 EVO Pistol grip-remote control
- Crawler function
- Up to 20 models can be stored.
- Backlit display
Technical specifications
- Channel data parameters: 1500us (median) 900-2100us (area)
- Product type
Pistol grip RC
- Frequency
2,4 GHz
- Channels
6
- RC model memory
20
- HF modulation
GFSK
- Length
24.3 cm
- Width
15.8 cm
- Dim
(L x W) 24.3 cm x 15.8 cm
- Weight
296 g
- Features
Incl. receiver
- Power supply (details)
V
- Extensible
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1780646 Reely GT6 EVO Pistol grip RC 2,4 GHz No. of channels: 6 Incl. receiver
Information
Information 1780646 Reely GT6 EVO Pistol grip RC 2,4 GHz No. of channels: 6 Incl. receiver
Conformity certificate
Conformity certificate 1780646 Reely GT6 EVO Pistol grip RC 2,4 GHz No. of channels: 6 Incl. receiver
Description
This text is machine translated.
Features
- AFHDS 2A transmission system (Automatic Frequency Hopping Digital System Second Generation)Model-name memoryReverse functionEPA-Function (End point adjustment)Dual-rate functionTrim function.Exponential functionIntegrated fail-safe functionAdjustable anti-blocking system (ABS)Crawler-FunctionSVC functionLow power consumption
Scope of delivery
- Radio control
- 6-channel receiver
- Binding plug
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 143.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































