
Highlights & Details
Radial chromium steel ball bearing
- Precision ball bearings
Technical specifications
- Product type
Radial ball bearing
- Material
Chrome steel
- Width
5 mm
- Inside diameter
4 mm
- Outside Ø
16 mm
- Rotational speed (max.)
41000 U/min
- Dynamic load rating (radial)
1508 N
- Radial load rating
663 N
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 221925 Reely Radial ball bearing Chrome steel Inside diameter: 4 mm Outside diameter: 16 mm Rotational speed (max.): 41000 U/mi
User & Safety Instructions
User & Safety Instructions 221925 Reely Radial ball bearing Chrome steel Inside diameter: 4 mm Outside diameter: 16 mm Rotational speed (max.): 41000 U/mi
Description
Features
- Cover plates on both sides.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















