
Total (€ 0.81 / piece)
€ 2.79
-71 %
€ 0.81
incl. VAT
14-day return policy included
Highlights & Details
Special ball bearings for RC cars
- With cover plate on both sides.
Technical specifications
- Product type
RC car ball bearing
- Material
Chrome steel
- Width
4 mm
- Inside diameter
6 mm
- Outside Ø
12 mm
- Rotational speed (max.)
43000 U/min
- Dynamic load rating (radial)
716 N
- Radial load rating
295 N
- Content
1 pc(s)
- Outside Ø
12 mm
Documents & Downloads
Datasheet
Datasheet 295612 Reely RC car ball bearing Chrome steel Inside diameter: 6 mm Outside diameter: 12 mm Rotational speed (max.): 43000 U/mi
User & Safety Instructions
User & Safety Instructions 295612 Reely RC car ball bearing Chrome steel Inside diameter: 6 mm Outside diameter: 12 mm Rotational speed (max.): 43000 U/mi
Description
High quality, suitable for almost all RC cars (Tamiya, Kyosho, etc).
Features
- With cover plate on both sides.






















