• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-7083018 Spare part Wheels

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

12 Pair (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

1:10 MT Cimera 4WD BL, 2.4GHz, w/3S Lipo

Product type

Spare part

Intended use

Spare part

Content

1 Pair

Manufacturer part #

RE-7083018

Spare part type

Wheels

for brands

Reely

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361006 Reely RE-7083018 Spare part Wheels

Description

Reely OEM spare part, Cimera Monster Truck, black (2304801).

Features

  • For 1:10 scale Monster Truck
  • Tire diameter front: 125 mm
  • Tire-width front: 60 mm
  • Offset: 0
  • Mount: ɸ5 x ɸ10 x 4 mm Bearing

Scope of delivery

  • Wheels Complete x 2pcs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)