
Highlights & Details
1:10 Cimera 4 WD BL 100%RtR Electric Monster Truck
- 4 CH RC
- Powerful brushless motor
- Waterproof electronic speed controller & 9 kg servo
- Includes LiPo battery & charger / Inkl. LiPo Akku und Ladegerät
- Tires with super grip
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Monster truck
- Scale
1:10
- Drive
4WD
- Motor type
KV2100 motor
- Dim
(L x W x H) 440 x 290 x 178 mm
- Model version
100% RtR
- Speed (max.)
60 km/h
- Weight
2068 g
- Age category
14 years and over
- Features
Incl. battery and charger
- Ground clearance
40 mm
- Battery life
10 min
- Remote control
4 CH, 2.4Ghz, pistol type, with receiver #Gen4
- Frequency
2,4 GHz
- Factory colour
Black
- Charging time
2 h
- Model
Cimera
- Engine type
Electric
- Width
290 mm
- Height
178 mm
- Length
440 mm
- Wheelbase
290 mm
- Tyre width
60 mm
- Tyre Ø
125 mm
- rear
125 mm
- Track width
225 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2304801 Reely Cimera Black Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. battery and charger
Conformity certificate
Conformity certificate 2304801 Reely Cimera Black Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. battery and charger
Spare part list
Spare part list 2304801 Reely Cimera Black Brushless 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. battery and charger
Description
This text is machine translated.
Features
- 2.4 GHz radio system
- KV2100 brushless motor
- 60 A ESC (electronic speed controller)
- Rear diff lock
- PVC car body
- Waterproof 9 kg servo with metal gear
- 2A balance charger
- 3S LiPo battery (11.1 V 3200 mAh 20C)
- Polymide chassis
- Main gear material: PA46+40%
- Main shaft material: 45#steel
- Metal cap & metal adjusting ring
- Tough oil-filled gear differentials
- Adjustable front & rear suspension arms
- Silicone oil-filled big bore shocks with thread bodies
- 4 ball bearings + copper bush bearing
- Beval pinion diff gears for extra durability
- Rear universal dogbones, scale off-road wheels
Scope of delivery
- Car w/ decorated body x 1
- RC x 1
- Li-po racing pack x 1
- AA alkaline battery x 4
- AC charger x 1
- manual for car x 1
- manual for RC (CD) x 1
- 'Not A Toy' flyer x 1
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 331.98*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































