• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Charger 1:14 RC model car Electric Buggy 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Absima Sand Buggy Charger 4WD RTR

  • Splash-proof electronics
  • Including vehicle batteries and USB charger
  • Super handling - perfect for beginners

Technical specifications

  • Shock springs Strength: Medium
  • Damper Insertion Length: 65mm Front/Rear
Product type

RC model car

Model craft type

Buggy

Scale

1:14

Drive

4WD

Dim

(L x W x H) 326 x 225 x 140 mm

Model version

RtR

Speed (max.)

35 km/h

Weight

905 g

Age category

14 years and over

Ground clearance

40 mm

Battery life

16 min

Frequency

2,4 GHz

Model

Charger

Engine type

Electric

Width

225 mm

Height

140 mm

Length

326 mm

Wheelbase

190 mm

Tyre width

40 mm

Tyre Ø

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332276 Absima Charger 1:14 RC model car Electric Buggy 4WD RtR 2,4 GHz

Conformity certificate

Conformity certificate 2332276 Absima Charger 1:14 RC model car Electric Buggy 4WD RtR 2,4 GHz

Description

Discover RC model sport with the "First Step Performance" by Absima. Up to 36 KM/H and performance up to maximum you get with this great RC car. Of course, you are supported by real RC model technology. A safe 2.4 GHz remote control transmits the signals to the electronic speed controller in order to release the power on your command. This RC-vehicle is made of high-quality and impact-resistant material. The soft rubber tires and the professional shock absorber system offer optimum driving characteristics.
Take the first step into the world of RC model sports with this ready-to-drive set and enjoy real racing fun with this 1/14 RC car!

This text is machine translated.

Features

  • Ball bearings all around
  • 2.2kg steering servo
  • Front & rear mud
  • Fully closed drive unit
  • Gears made of extremely resistant nylon material
  • Motor pinion made of copper
  • Independent suspension
  • Powerful 390 motor and speed controller
  • CVD-drive shaft front
  • Wireless range approx. 60 m.
  • Adjustable speed on the remote control
  • Overheating protection
  • Over- and deep discharge protection

Scope of delivery

  • Charger
  • 2.4 GHz remote control system
  • 2x Li-Ion 3.7V 1500mAh drive batteries
  • USB charger;
  • User manual

Hints

Please order 3 AA batteries for the remote control separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.46€ 177.46*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)