
Highlights & Details
REELY 1:14 RAW MONSTER TRUCK 4WD RTR
- Full proportional steering
- Fail-safe function
- 390 powerful motor
Technical specifications
- Ground Clearance: 41 mm
- Speed range:18 km/h- 35 km/h
- Tire diameter/width front and rear: 86 mm
- Tire width: 45 mm
- Wheelbase: 185 mm
- Charging time: 150 minutes
- Driving time: Max. 16 mins
- Transmission frequency range and radiated power: 2425-2465, 9dB
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Monster truck
- Scale
1:14
- Drive
4WD
- Motor type
390 brushed motor
- Dim
(L x W x H) 297 x 231 x 124 mm
- Model version
RtR
- Speed (max.)
35 km/h
- Weight
854 g
- Age category
14 years and over
- Features
Incl. battery and charger
- Ground clearance
41 mm
- Battery life
16 min
- Remote control
2 CH, 2.4Ghz
- Frequency
2,4 GHz
- Factory colour
Blue
- Charging time
150 min
- Engine type
Electric
- Width
231 mm
- Height
124 mm
- Length
297 mm
- Wheelbase
185 mm
- Tyre width
45 mm
- Tyre Ø
86 mm
- rear
86 mm
- Track width
181 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390371 Reely RAW Blue Brushed 1:14 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charger
User & Safety Instructions 2390371 Reely RAW Blue Brushed 1:14 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charger
Spare part list
Spare part list 2390371 Reely RAW Blue Brushed 1:14 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charger
Description
The monster with a technical edge
With up to 35 kilometers per hour this monster sprints in the scale 1:14 through the area. A powerful motor with all-wheel drive and 2S / 1500 mAh Li-ion battery let the Reely Monster Truck pull its course safely. Of course, the truck can be controlled in all directions, i.e. forwards, backwards, left and right. But not only that: The 2.4 GHz control has a fully proportional steering, so the steering angle on the vehicle effectively corresponds to the actual steering movement on the remote control. Another technical highlight: If the connection between transmitter and receiver is broken due to lack of battery power or other problems, the fail-safe function activates and secures the vehicle at the current position. Thanks to the supplied USB charger, the race can then be resumed as soon as possible.
This text is machine translated.
Features
- Functions: Forward, backward, turn left, turn right
- 2.4 GHz control system
- 4WD
- Speed adjustment
- Speed up to 35 km/h
- 2S / 1500 mAh Li-ion battery
Scope of delivery
- Car x 1
- Remote control x 1
- 3.7 V 1500 mAh battery x 2
- USB charging cable
- Charging hub
- Screwdriver x 1
- Manual x 1
Frequently Bought Together
(*All information is plus legal VAT)€ 161.97€ 156.97*
What kind of RC Electric Off-road Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































