
Number
Technical specifications
- Chassis
DT-03
- Motor type
540 er
- Weight
1 kg
- Age category
14 years and over
- Length
400 mm
- Required accessories
Battery
Battery charger
2-channel radio system
Servo
- Engine type
Electric
- Model craft type
Buggy
- Scale
1:10
- Model
Fighter The Real DT-03
- Drive
RWD
- Model version
Kit
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398517 Tamiya Fighter The Real DT-03 1:10 RC model car Electric Buggy RWD Kit
User & Safety Instructions 3398517 Tamiya Fighter The Real DT-03 1:10 RC model car Electric Buggy RWD Kit
Information
Information 3398517 Tamiya Fighter The Real DT-03 1:10 RC model car Electric Buggy RWD Kit
Description
TAMIYA presents the facelift of Neo Fighter Buggy with the Racing Fighter Buggy. This new entry-level racer offers optimum conditions for driving pleasure on every terrain. The model convinces mainly in terms of quality and robustness, it is also the standard model for the TAMIYA FIGHTER CUP, the world's largest RC youth racing series.
The Racing Fighter Buggy presents itself in a new look with black rims and a body in desert buggy Opti.
The 1:10 scale Racing Fighter Buggy, with a weight of over 1 kg, is roughly 40 cm long and offers more real-life whilst driving fast thanks to the large wheelbase. Its narrow, almost tube-shaped DT-03 chassis contains well protected electronics and mechanics. Independent wheel suspension, differential, oil-pressure shock absorbers and the flexible polycarbonate body, which contains design elements of classical models, are series. Highlight is the sensitive-controllable electronic speed controller.
This text is machine translated.
Features
- Impact resistant pan frame chassis DT-03
- Impact protection front
- Double wishbone
- Independent front and rear suspension
- Oil-pressure shock absorber
- 2WD rear-wheel drive
- Differential gear
- Polycarbonate chassis
- Electric motor type 540 torque tuned
- Electronic drive controller
- Pin spike tyres rear
- Front grooved tyres
Scope of delivery
- 2 WD kit model, DT-03 chassis,
- Electr. Speed controller, 540-series torque
- Tuned motor
- Polycarbonate body
- Oil pressure shock absorber, pin-spike tires rear
- Front grooved tyres
- Independent wheel suspension front/rear
- Rear axle with differential
- User manual.
System requirements
- Required accessories: PS color, batteries and charger, RC system with servo





















