• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 1:10 RC Audi V8 Tourenwagen (TT-02) 1:10 RC model car Electric Touring car

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

01:10 RC Audi V8 touring car (TT-02)

  • Beginner-friendly TT-02 chassis - extremely robust
  • Prototypical, polycarbonate body
  • Enclosed 4WD all-wheel drive
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Model craft type

Touring car

Scale

1:10

Age category

14 years and over

Model

01:10 RC Audi V8 touring car (TT-02)

Engine type

Electric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303532 Tamiya 1:10 RC Audi V8 Tourenwagen (TT-02) 1:10 RC model car Electric Touring car

Description

The Audi V8 drove in the German Touring Car Championship (DTM) in 1991. This V8 was piloted by Frank Biela at the time, who was able to win a total of 4 seasons and thus secured the overall title at the end of the season.
The basis for this model is the TT-02 chassis in the scale 1:10. The 58682 Tamiya model. With this wheel base, ground clearance, track and gear ratio can be set many times and with the innumerable optional tuning parts the chassis can be tuned quickly to the racer. The 4WD drive with central shaft, double transverse links and spring struts on all four wheels provide for a prototypical driving pattern and best traction. The bottom of the chassis is designed extra smooth and the battery compartment accepts all common battery types. A visual highlight are the wheel drivers, which have attached brake disc dummies.

This text is machine translated.

Features

  • Kit model in scale 1:10Decal sheet Auto No. 45 of 1991 Frank BielaPowerful 540er electric motor "Torque-Tuned"Independant front and rear suspensionElectronic drive controllerSide mirror2-part rims with slick tires

Scope of delivery

  • Kit model with illustrated assembly instructions
  • Electronic drive controller
  • 540 electric motor
  • Polycarbonate body.

Hints

WARNINGS:
Before starting the assembly process, you should read and understand all instructions. If a child assembles the model, a supervised adult should also have read the assembly instructions.
Tools including knives are used when assembling the kit. Special care should be taken to avoid injury.
If difficulties arise during assembly, ask an adult who monitors the work or a model maker with RC experience or specialist dealer.
Use tools for specific purposes only. There is a risk of injury if used incorrectly.
If you use colors and/or glue (not included in the kit), observe and follow the instructions provided there.
Keep the kit away from small children. Prevent children from putting any components in their mouths or pulling plastic bags over their heads.

System requirements

  • Required accessories
    Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)