• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya MF-01X VW Beetle Rallye Brushed 1:10 RC model car Electric Road version 4WD Kit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:10 Electric VW Beetle Rally Kit

  • 540er torque motorIncl. drive controllerPolycarbonate body
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • Traffic sign shows 'Speed 30 km/h', indicating a speed limit of 30 kilometres per hour.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

MF-01X

Scale

1:10

Drive

4WD

Wheelbase

239 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540 Toque tuned

Tyre width

27 mm

Tyre Ø

69 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612167 Tamiya MF-01X VW Beetle Rallye Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

This further version of the all-wheel drive of MF-01 X chassis contains a prototypical anger VW Beetle rally car body. Inspired by numerous rally inserts from the 1950s to the 1980s was the beetle a real Rally Legend. The MF-01 X chassis possesses a four-wheel drive and handy Rally block tires.

This text is machine translated.

Features

  • Polycarbonate body of the VW Beetle including side mirror
  • 4WD cardan-drive for on- and off-road use
  • Frame consists of 3 segments
  • Rally Block Tires
  • 2-Piece Chassis Frame with gearbox housing
  • 540 Torque tuned engine
  • Wheel base "L" = 239 mm. Can be used on "M" or "L" converted, for this purpose, other parts required
  • Compatible with the previous M chassis bodies.

Scope of delivery

  • Assembly Kit
  • Electronic speed controller
  • Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)