• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MJX MJX Hyper GO 7303 1/7 C3 WRC 4WD Brushless 1:7 RC model car Electric Drift 4WD RtR 2,4 GHz

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hyper GO 7303 1/7 Citroen C3 WRC 4WD

  • 1:7 4WD Rally-/Drift-Car in Citroën C3 WRC-Design
  • 3974 sensor-controlled brushless motor (approx. 2500 KV) for flexible power
  • 120A ESC with separate cooling by means of heat sink and fan
  • 35kg metal servo for precise, high-torque steering
  • Full-time all-wheel drive with triple differential (front, middle, rear)
  • Metal drive components: Cardan shafts, CVD shafts, toothed wheels – durable and robust
  • Independent front and rear axle suspension with oil-dampened shock absorbers
  • 2.4 GHz remote control with range = 120 m.

Technical specifications

Product type

RC model car

Motor type

Brushless

Model craft type

Drift

Scale

1:7

Dim

(L x W x H) 632 x 290 x 237 mm

Drive

4WD

Wheelbase

375 mm

Model version

RtR

Weight

4943 g

Speed (max.)

60 km/h

Age category

14 years and over

Remote control

2.4 GHz remote control with a range of 120 m.

Frequency

2,4 GHz

Model

MJX Hyper GO 7303 Citroën C3 WRC

Engine type

Electric

Motor type

3974 Sensored brushless, approx. 2500 KV

Width

290 mm

Height

237 mm

Length

632 mm

Tyre Ø

103 mm

Track width

265 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742885 MJX MJX Hyper GO 7303 1/7 C3 WRC 4WD Brushless 1:7 RC model car Electric Drift 4WD RtR 2,4 GHz

Description


MJX Hyper GO 7303 1/7 Citroen C3 WRC 4WD

The MJX Hyper GO 7303 Citroën C3 WRC is a powerful 1/7 Rally RC-car with a sensored brushless drive. The metallic chassis, the completely metallic drive components and the heavy-duty chassis lend the 7303 an impressive mix of high-speed performance and "rally ruggedness". With a 3974 Sensor Brushless Motor (2500 KV), a 120A Brushless controller (ESC) and a powerful 35 kg metal servo, one can achieve speeds of up to 60 km/h, perfect for adrenaline-pumping drift maneuvers and aggressive rally inserts!

This text is machine translated.

Scope of delivery

  • MJX Hyper GO 7303 RC-Car (without battery)
  • 2.4 GHz radio control
  • Mounted Rally-tires
  • Second wheel set
  • Tool kit (HEX key)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 760.00€ 669.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)