• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya M-05 'Ente' Citroen 2CV Charleston Brushed 1:10 RC model car Electric Road version FWD Kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

1:10 Electric'Ente' Citroën 2CV Charleston Kit

  • Incl. 540 electric motor
  • Electric drive regulator
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

M-05

Scale

1:10

Drive

FWD

Wheelbase

239 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540 series

Length

383 mm

Required accessories

540 electric motor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662346 Tamiya M-05 'Ente' Citroen 2CV Charleston Brushed 1:10 RC model car Electric Road version FWD Kit

Description

Tamiya presents one of the world's most well-known automobile: the Citroen 2CV now in the scale 1:10. The kit is delivered with the M-05 chassis with front-wheel drive. Included is the engine and an electronic cruise control.

This text is machine translated.

Features

  • M-05 Chassis Kit.

Scope of delivery

  • Assembly Kit
  • Electric Drive Reger
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)