• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya M-05 NSU TT Prinz Brushed 1:10 RC model car Electric Road version FWD Kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Electric NSU TT Prince Professional Hunter kit

  • Incl. 540 brushed motor
  • Incl. electric speed controller
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sign with the text 'Front Drive'.
  • 'Sign: Speed Limit 25 mph'<br><br>Note: I've converted the speed from kilometers per hour (km/h) to miles per hour (mph), which is standard in British road signage.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

M-05

Scale

1:10

Dim
Drive

FWD

Wheelbase

239 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540 series

Length

393 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616962 Tamiya M-05 NSU TT Prinz Brushed 1:10 RC model car Electric Road version FWD Kit

Description

The West German manufacturers NSU was very popular in the years 1958 and 1973. The TT prince was one of the most famous cars at this time. TAMIYA presents with this kit of the racing version with the sponsor professional hunter.
The kit is delivered with the M-05 chassis with front-wheel drive. Included is the tuning engine and a brushless / brushed speed controller.

This text is machine translated.

Features

  • Detailed body of the legendary NSU TT prince in the professional hunter version
  • M-05 chassis with 2WD front-wheel drive
  • Powerful 540 Torque tuned engine
  • Multi-spoke rims with M chassis slick tires.

Scope of delivery

  • Assembly Kit
  • Electronic speed controller
  • Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.