• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya M-05 Mazda MX-5 Brushed 1:10 RC model car Electric Road version FWD Kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Electric Mazda MX-5 kit

  • 540 electric motor
  • Incl. electric drive regulator
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sign with the text 'Front Drive'.
  • 'Sign: Speed Limit 25 mph'<br><br>Note: I've converted the speed from kilometers per hour (km/h) to miles per hour (mph), which is standard in British road signage.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Type

Mazda MX-5

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

M-05

Scale

1:10

Dim
Drive

FWD

Model version

Kit

Speed (max.)

25 km/h

Age category

14 years and over

Engine type

Electric

Motor type

540 series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1413915 Tamiya M-05 Mazda MX-5 Brushed 1:10 RC model car Electric Road version FWD Kit

Description

This kit of the MX-5 is the fourth generation of the popular Japanese Sports Car of mazda. The TAMIYA model is based on the small M-05 chassis with front-wheel drive.

This text is machine translated.

Features

  • M-05 chassis with 2WD front-wheel drive
  • A short wheelbase - suitable for short TAMIYA bodies
  • Prototypical Mazda MX-5 polycarbonate body.

Scope of delivery

  • Assembly Kit
  • Electric drive regulator
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.