• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 Subaru Impreza Monte Carlo 1999 Brushed 1:10 RC model car Electric Road version 4WD Kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

1:10 electric Subaru Impreza Monte Carlo 1999 kit

  • 540 electric motor
  • Electric drive regulator
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-02

Scale

1:10

Drive

4WD

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540 series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784827 Tamiya TT-02 Subaru Impreza Monte Carlo 1999 Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

This kit model is a prototypical replica of the Subaru Impreza WRC from 1999 in the scale 1:10.The Tamiya model is based on the entry-level chassis TT-02. This chassis is based on the TT-01 chassis proven a thousand times over and is particularly stable and low maintenance. With the assembly you get to know the RC technology almost playfully and you automatically become your own team leader!The model has an enclosed all-wheel drive, independant wheel suspension, strong 540er electric motor and an electronic speed controller.Numerous tuning parts are available for the TT-02 chassis, in order to make the model faster and more stable.

This text is machine translated.

Features

  • Encapsulated 4WD all-wheel drive
  • Prototypical, transparent Subaru Impreza Polyarbonatkarosserie
  • Powerful 540-series electric motor
  • Independent suspension front and rear.

Scope of delivery

  • Assembly Kit
  • Electronic drive controller
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)