• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely TC-04 Onroad-Chassis 1:10 RC model car Electric Road version 4WD ARR

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

257 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 98.99
-13 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 electric on-road chassis ARR

  • Pivot ball front axle suspension
  • Aluminium chassis
  • Oil pressure shock absorbers
  • Rectangular symbol with rounded corners. 'ARR' is written in capital letters at the top.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Model craft type

Road version

Chassis

TC-04

Scale

1:10

Dim

(L x W) 365 mm x 190 mm

Drive

4WD

Wheelbase

260 mm

Model version

ARR

Weight

800 g

Age category

14 years and over

Ground clearance

12 mm

Engine type

Electric

Width

190 mm

Length

365 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406735 Reely TC-04 Onroad-Chassis 1:10 RC model car Electric Road version 4WD ARR

Spare part list

Spare part list 1406735 Reely TC-04 Onroad-Chassis 1:10 RC model car Electric Road version 4WD ARR

Description

This text is machine translated.

Tune me!

This street model enable not only the experienced driver to make quick and exciting manouveres on the racing track. Thanks to its non-critical driving characteristics it enables also the beginners to participate and let the competition turn pale.

Features

  • Aluminum chassis with laser-etched vehicle name at the bottom
  • Anodised aluminium drive shafts
  • Pivot ball front axle suspension
  • Camber and track adjustable
  • Shock limiters
  • Independent suspension
  • Servo saver
  • Ball bearings all around
  • Oil pressure shock absorbers
  • Tuning springs.

Scope of delivery

  • Vehicle (without motor)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.96€ 181.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)