• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 Porsche 911 GT3 R Black 1:10 RC model car Electric Road version 4WD Kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Chassis

TT-02

Scale

1:10

Dim

(L x W x H) 479 x 188 x 127 mm

Drive

4WD

Wheelbase

251 mm

Model version

Kit

Age category

14 years and over

Factory colour

Black

Model

Porsche 911 GT3 R

Engine type

Electric

Motor type

540 er

Width

188 mm

Height

127 mm

Length

479 mm

Required accessories

2-channel radio system

Battery

Battery charger

Power steering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398504 Tamiya TT-02 Porsche 911 GT3 R Black 1:10 RC model car Electric Road version 4WD Kit

Description

Racing for everyone! TAMIYA presents the racing machine from Zuffenhausen with the Porsche 911 GT3 R.
Basi-ending on the Porsche 911 GT3 992 (Tamiya 300058712) this is now the R version. This version was developed to meet the GT3 regulations. With a horizontal 6-cylinder engine with 565 hp, this car has a light body (only about 1,250 kg) made of carbon fiber and has proved its worth in global races such as the NLS (Nürburgring Long Distance Series) 2024 and the 2024 Fanatec GT World Challenge Asia.

As Basi's the proven TT-02 chassis serves the 58749 Tamiya model in scale 1:10. With this wheel base, ground clearance, track and gear ratio are adjustable in many ways and with the innumerable optional tuning parts the chassis can quickly become a racer. The 4 WD drive with central shaft, double wishbones and struts on all four wheels ensure authentic driving behavior and great traction. The chassis base is designed to be extra smooth and the battery compartment takes up all common types of batteries. Opti's highlight is the wheel drivers who have scheduled brake disc dummies.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • Beginner-friendly TT-02 chassis - extremely robust
  • Enclosed WD four-wheel drive
  • Prototypical, unpainted polycarbonate body with polycarbonate light inserts
  • ABS attachment parts: Side mirror and rear wing
  • Black 10-double spoke wheels with 26 mm slick tires
  • Independent front and rear suspension
  • Includes electronic drive controller
  • Incl. 51226 front rammer

Scope of delivery

  • WD kit model, TT-02 chassis
  • Electr. Speed controller, 540 torque-tuned motor
  • Unpainted polycarbonate

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)