• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-01E VW Scirocco Black Brushed 1:10 RC model car Electric Road version 4WD Kit Pre-painted

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

01:10 RC VW Scirocco GT black paint TT-01E

  • Pre-painted polycarbonate body in black, including tinted PS-31 discs (smoke)
  • Electronic TBLE-02S speed controller for brushless and brushed motors
  • Tamiya Torque-Tuned motor
  • This text is machine translated.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-01E

Scale

1:10

Dim

(L x W) 443 mm x 188 mm

Drive

4WD

Wheelbase

257 mm

Model version

Kit

Age category

14 years and over

Features

Pre-painted

Factory colour

Black

Engine type

Electric

Width

188 mm

Length

443 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338608 Tamiya TT-01E VW Scirocco Black Brushed 1:10 RC model car Electric Road version 4WD Kit Pre-painted

Description

Features

  • Stickers contain
  • chrome-plated rims
  • TT-01E chassis with all-wheel drive

Scope of delivery

  • Kit model with illustrated assembly instructions, electronic brushless/brushed speed controller TBLE-02S, 540er electric motor Torque-Tuned, pre-painted polycarbonate body

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.