• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 Audi 90 quattro Racing 1:10 RC model car Electric Road version 4WD Kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Chassis

TT-02

Scale

1:10

Dim

(L x W x H) 446 x 192 x 127 mm

Drive

4WD

Wheelbase

251 mm

Model version

Kit

Age category

14 years and over

Model

Audi 90 Quattro Racing

Engine type

Electric

Motor type

540 er

Width

192 mm

Height

127 mm

Length

446 mm

Required accessories

2-channel radio system

Battery

Battery charger

Power steering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398503 Tamiya TT-02 Audi 90 quattro Racing 1:10 RC model car Electric Road version 4WD Kit

Description

The Audi 90 quattro Racing celebrated great successes in American races in 1989. With a 2.2-liter in-line 5-cylinder turbocharged engine with over 700 hp and the WD-quattro system, it had superior traction. He was wider than the road car, his body had a large rear wing and for his light body parts mostly used carbon and aluminum.

As Basi's the proven TT-02 chassis serves the 58744 Tamiya model in scale 1:10. With this wheel base, ground clearance, track and gear ratio are adjustable in many ways and with the innumerable optional tuning parts the chassis can quickly become a racer. The 4 WD drive with central shaft, double wishbones and struts on all four wheels ensure authentic driving behavior and great traction. The chassis base is designed to be extra smooth and the battery compartment takes up all common types of batteries. Opti's highlight is the wheel drivers who have scheduled brake disc dummies.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • Beginner-friendly TT-02 chassis - extremely robust
  • Enclosed WD four-wheel drive
  • Prototypical, unpainted polycarbonate body with polycarbonate light inserts
  • ABS attachment parts: Side mirror, air intakes and rear wing
  • White Dish rims (+4mm offset) with 26mm slick tires
  • Independent front and rear suspension
  • Includes electronic drive controller
  • Incl. 51226 front rammer

Scope of delivery

  • WD kit model, TT-02 chassis
  • Electr. Cruise control
  • 540 torque-tuned motor
  • Unpainted polycarbonate

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for body (PS-XX Tamiya)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)