• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Fiat Abarth 1000TCR MB-0 1:10 RC model car Electric Road version Kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1:10 RC Fiat Abarth 1000TCR MB-01

  • Prototypical, unpainted polycarbonate body
  • Independent front and rear suspension
  • Motor position can be installed in 3 different positions
  • 3 different wheel bases can be built

Technical specifications

Product type

RC model car

Model craft type

Road version

Scale

1:10

Dim

(L x W x H) 371 x 167 x 141 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540

Width

167 mm

Height

141 mm

Length

371 mm

Tyre Ø

55 mm

rear

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890390 Tamiya Fiat Abarth 1000TCR MB-0 1:10 RC model car Electric Road version Kit

Description

Tamiya presents the Fiat Abarth 1000 TCR Berlin Corse on the MB-01 chassis.
As basis, the MB-01 M-Chassis serves the 58721 Tamiya model in the scale 1:10 With this chassis both the drive type (front or rear motor) and the motor position (front, rear, low/high) can be selected freely. The drive is made by a strong 540-series electric motor and the wheels have an independent suspension.

This text is machine translated.

Features

  • Kit model
  • M-Chassis rims with 55 mm front tires and 60 mm rear tires
  • Powerful 540-series motor included
  • Electronic drive controller
  • 2WD drive – can be freely selected whether front or rear drive
  • Motor position can be installed in 3 different positions
  • Built in 3 different wheelbase: 209 mm (short), 224 mm (Medium) and 239 mm (large)
  • Independent suspension on all four wheels

Scope of delivery

  • 2WD kit model, MB-01 chassis
  • Electr. Speed controller, 540 torque-tuned electric motor
  • Decoration
  • User manual.

Hints

Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)