
Number
Highlights & Details
Reely 1:10 EP monster truck Thor 100% RTR
- Powerful 550 series motor
- Waterproof servo and ESC
- LED roof light strip
- Receiver with built-in gyroscope
Technical specifications
- Motor type
Brushed
- Motor type
550 20T
- Dim
(L x W x H) 495 x 375 x 155 mm
- Weight
2700 g
- Age category
14 years and over
- Factory colour
Blue
- Height
155 mm
- Length
495 mm
- Width
375 mm
- Battery life
14 min
- Features
Incl. batteries and charger
- Engine type
Electric
- Model craft type
Monster truck
- Scale
1:10
- Remote control
Pistol grip
- Model
Thor brushed 100% RtR
- Charging time
2 h
- Speed (max.)
33 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
100% RtR
- Ground clearance
50 mm
- Wheelbase
275 mm
- Track width
251 mm
- Tyre Ø
125 mm
- Tyre width
49 mm
- Plastic free packaging
Plastic-free packaging
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2865870 Reely Thor Blue Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list
Spare part list 2865870 Reely Thor Blue Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Spare part list 2865870 Reely Thor Blue Brushed 1:10 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charger
Description
With four-wheel drive and powerful 550-series motor, the Thor monster truck delivers a good performance even under demanding conditions. The Reely monster with blue Deco-body has been additionally equipped with waterproof servo and ESC, so that the rain-weather and moist terrain can not cause any problems. The light strip mounted on the roof with white LEDs provides good overview at all times.
High quality hardware
All components of the Monster Truck designed in 1:10 scale are made of high-quality materials: The PC body was fitted with a scratch-resistant roof beam and the plastic shock absorbers were fitted with anodized aluminum caps. A stable wheel suspension completes the package.
First-class interior
The powerful 550er motor is supported by a motor gear made of brass, an aluminum main shaft and a main cogwheel made of plastic. The 4-channel 2.4 GHz remote control provides sensitive and precise steering of the truck.
The name is program
The Reely 1:10 EP Monster Truck Thor 100% RtR SC is delivered in such a way that nothing stands in the way of an immediate outdoor adventure: In addition to the truck there is the remote control with four AA alkaline batteries, a 7.4V 2000mAh Li-ion racing pack including USB charger as well as a manual in the package.
This text is machine translated.
Features
- All wheel drive
- 2.4 GHz 4CH remote control with gyro
- Plastic main gear wheel
- Aluminium main shaft
- PC body with scratch-proof roof bars
- Plastic chassis
- Plastic shock absorbers with an anodized aluminum cap
- Motor gear made of brass
- LED light strip (white) on the roof
Scope of delivery
- Vehicle with a decorated body
- Radio control
- 7.4V 2000mAh Li-Ion Racing Pack
- USB charger
- 4 x AA alkaline battery
- Manual

















