• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Hyper Go MTX20 Brushless 1:20 RC model car Electric Monster truck 2,4 GHz

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hyper go MTX20 monster truck brushless

  • Cordless car body: Simply lock with snap fastener
  • All-aluminum and steel drive train: For maximum robustness and wear resistance
  • Modular design: For quick maintenance and easy repair

Technical specifications

  • Wheel base 125mm
  • Front track width: 145mm
  • Track width rear: 145mm
  • Front wheels: External diameter/width 63 mm
  • Rear wheels: Outer diameter/width 63mm
  • Rim diameter 40mm
  • Gear: Metal
  • Front shocks: 55 mm
  • Rear damper: 55mm
  • Brake: Electronic
  • Regulator 35A 3-in-1 ESC
  • Motor 1806 4400KV brushless
  • Drive system: Cardan steel/aluminum
  • Steering servo 9g
  • Main material: Plastic
  • Battery: LiPo 2S 7.4V 850mAh hard case 25C, Deans-plug, 75x49x23mm, 66g
  • Travel time: 15-20 minutes
  • 3-channel remote control 2.4 GHz
  • Range: Up to 50m
  • USB charging cable
Product type

RC model car

Motor type

Brushless

Model craft type

Monster truck

Scale

1:20

Dim

(L x W x H) 220 x 180 x 105 mm

Speed (max.)

40 km/h

Weight

553 g

Age category

14 years and over

Ground clearance

28 mm

Battery life

20 min

Frequency

2,4 GHz

Charging time

90 min

Engine type

Electric

Width

180 mm

Height

105 mm

Length

220 mm

Tyre width

63 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412373 Amewi Hyper Go MTX20 Brushless 1:20 RC model car Electric Monster truck 2,4 GHz

Description

The new Hyper Go MTX20 offers the ultimate monster truck ACTION in a compact scale of 1:20: Completely designed for high performance, he convinces with high speed and full control - both in the terrain and on the track with spectacular stunts. As an RTR complete set (ready to run), the MTX20 contains everything, WAS is needed for immediate use: Remote control, powerful battery and charging cable. The drive can start directly after unpacking and charging.

The integrated LED lighting provides impressive light effects and good visibility in the dark. The adjustable chassis enables the adjustment of the suspension to different undergrounds - from smooth asphalt to rough off-road terrain. Soft rubber tires thereby ensure optimum grip and stable handling characteristics. The included Wheelie bar supports controlled driving on two wheels and enables impressive wheelies. The adjustable oil-pressure shock absorbers ensure a smooth and stable ride even on uneven surfaces which effectively absorb vibrations.

The MTX20 is driven by a torque-powerful 4400kV brushless motor, which provides high speeds, fast acceleration and reliable power even in demanding maneuvers. The Hyper Go MTX20 is the ideal choice for all, who are looking for powerful performance and maximum ACTION in a compact format.

Highlights:
Cordless car body: Simply lock with snap fastener
All-aluminum and steel drive train: For maximum robustness and wear resistance
Modular design: For quick maintenance and easy repair

Other features include
RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
LED lighting
Roll-over protection
Adjustable chassis
Soft rubber tires
Wheelie bar
Oil-pressure shock absorber
Torque-strong 4400kV brushless motor

This text is machine translated.

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Wheelie bar
  • Tools
  • Instructions DE/EN

Hints

Required accessories
2x 1.5V AA batteries for the remote control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.97*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)